UPC317H-AZ vs LM317HVK feature comparison

UPC317H-AZ NEC Electronics America Inc

Buy Now Datasheet

LM317HVK Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC ANALOG DEVICES INC
Package Description PLASTIC, SIP-3 TO-3, 2 PIN
Reach Compliance Code compliant compliant
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 1.5 A 0.01 A
Output Voltage1-Max 30 V 1.3 V
Output Voltage1-Min 1.3 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 6
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Code TO-3
Package Equivalence Code TO-204/-3