UPC4556C vs TL082MJG feature comparison

UPC4556C NEC Electronics Group

Buy Now Datasheet

TL082MJG STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 6000 µV 9000 µV
JESD-30 Code R-PDIP-T8 R-XDIP-T8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 5 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 20000 3000
Width 7.62 mm
Base Number Matches 2 6
Source Content uid TL082MJG
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.02 µA
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Packing Method TUBE
Slew Rate-Min 5 V/us
Supply Current-Max 5.6 mA
Voltage Gain-Min 15000

Compare UPC4556C with alternatives

Compare TL082MJG with alternatives