UPC8108T-E3
vs
UPC8108T-E3
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
CALIFORNIA EASTERN LABORATORIES
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
RF/Microwave Device Type |
DOWN CONVERTER
|
DOWN CONVERTER
|
Base Number Matches |
1
|
1
|
Package Description |
|
TO-6
|
Additional Feature |
|
HIGH RELIABILITY
|
Down Conversion Gain-Min |
|
12 dB
|
LO Tunable |
|
NO
|
RF Input Frequency-Max |
|
930 MHz
|
RF Input Frequency-Min |
|
150 MHz
|
|
|
|