UPD6480GF-3BA
vs
TC9057BF
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TOSHIBA CORP
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP,
|
Pin Count |
|
100
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Consumer IC Type |
|
Y/C SEPARATOR IC
|
JESD-30 Code |
|
R-PQFP-G100
|
Length |
|
20 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
100
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.05 mm
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
14 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare TC9057BF with alternatives