UPD71088C-10
vs
MR82C89/B
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTERSIL CORP
|
Part Package Code |
|
QLCC
|
Package Description |
|
QCCN, LCC20,.35SQ
|
Pin Count |
|
20
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.31.00.01
|
Bus Compatibility |
|
8089; 80C88; 8088; 80C86; 8086
|
Clock Frequency-Max |
|
8 MHz
|
JESD-30 Code |
|
S-CQCC-N20
|
JESD-609 Code |
|
e0
|
Length |
|
8.89 mm
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
2.54 mm
|
Supply Current-Max |
|
8 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8.89 mm
|
uPs/uCs/Peripheral ICs Type |
|
SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR
|
Base Number Matches |
|
1
|
|
|
|
Compare MR82C89/B with alternatives