UPG152TA
vs
MASWSS0157TR-3000
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
1dB Compression Point |
30 dBm
|
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
29 dBm
|
33.98 dBm
|
Insertion Loss-Max |
1 dB
|
0.8 dB
|
Isolation-Min |
20 dB
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
On Time-Nom |
0.03 µs
|
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-50 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Port Termination |
REFLECTIVE
|
|
Power Supplies |
3/5 V
|
|
RF/Microwave Device Type |
SPDT
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
VSWR-Max |
1.78
|
1.4
|
Base Number Matches |
4
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare MASWSS0157TR-3000 with alternatives