UT54ACTS245UVAH
vs
74ACTQ245PC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX COLORADO SPRINGS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DFP
|
DIP
|
Package Description |
DFP,
|
0.300 INCH, PLASTIC, MS-001, DIP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
WITH DIRECTION CONTROL
|
WITH DIRECTION CONTROL
|
Family |
ACT
|
ACT
|
JESD-30 Code |
R-CDFP-F20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
12 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.921 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
6.9215 mm
|
7.62 mm
|
Base Number Matches |
1
|
4
|
HTS Code |
|
8542.39.00.01
|
Control Type |
|
COMMON CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
Length |
|
26.075 mm
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
DIP20,.3
|
Packing Method |
|
RAIL
|
Prop. Delay@Nom-Sup |
|
7.5 ns
|
|
|
|
Compare UT54ACTS245UVAH with alternatives
Compare 74ACTQ245PC with alternatives