UT912EL-S16-R
vs
M3006LAB1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
LEAD FREE, SOP-16
|
PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
REMOTE CONTROL TRANSMITTER/RECEIVER IC
|
TRANSMITTER IC
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
Length |
10 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.96 mm
|
5.1 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
6.5 V
|
Supply Voltage-Min (Vsup) |
2.4 V
|
2 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transmission Media |
INFRARED
|
INFRARED
|
Width |
3.95 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP16,.3
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare UT912EL-S16-R with alternatives
Compare M3006LAB1 with alternatives