UUX1V221MNR1GS vs EMZA350ADA221MHA0G feature comparison

UUX1V221MNR1GS Nichicon Corporation

Buy Now Datasheet

EMZA350ADA221MHA0G United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NICHICON CORP UNITED CHEMI-CON INC
Package Description , 4141 ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e6
Leakage Current 0.231 mA 0.077 mA
Manufacturer Series UX MZA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 450 mA 600 mA
Size Code 4141 3533
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Additional Feature SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
ESR 160 mΩ
Height 10 mm
Length 9 mm
Package Style SMT
Series MZA
Width 8.3 mm

Compare UUX1V221MNR1GS with alternatives

Compare EMZA350ADA221MHA0G with alternatives