UVQ-5/20-D24N-C
vs
UCQ-5/20-D24N-C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
C&D TECHNOLOGIES INC
|
Package Description |
PACKAGE-8
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
JESD-30 Code |
R-XDMA-P8
|
R-XDMA-P8
|
Number of Terminals |
8
|
8
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
Input Voltage-Max |
|
36 V
|
Input Voltage-Min |
|
24 V
|
Input Voltage-Nom |
|
18 V
|
JESD-609 Code |
|
e4
|
Load Regulation-Max |
|
0.25%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
4.5 V
|
Output Voltage-Nom |
|
5 V
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
GOLD
|
Total Power Output-Max |
|
100 W
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare UVQ-5/20-D24N-C with alternatives
Compare UCQ-5/20-D24N-C with alternatives