UWE-5/15-Q48NL2-C
vs
PRQ75W-Q48-S5-D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
CUI INC
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
1/4 BRICK PACKAGE-8
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P8
|
R-PDMA-P8
|
JESD-609 Code |
e4
|
|
Length |
58.4 mm
|
61.8 mm
|
Load Regulation-Max |
0.075%
|
0.75%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4.5 V
|
4.75 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
9.7 mm
|
13.7 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
3.81 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
75 W
|
75 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
22.9 mm
|
40.2 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
CUI Inc.
|
Approvals |
|
CE, EN, IEC, UL
|
Efficiency (Main Output) |
|
91%
|
Line Regulation-Max |
|
0.5%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
15 A
|
Package Code |
|
DMA
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE
|
Ripple Voltage (Main Out) |
|
0.088375 Vrms
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare UWE-5/15-Q48NL2-C with alternatives
Compare PRQ75W-Q48-S5-D with alternatives