V-21-2C6 vs V-21-3CR6 feature comparison

V-21-2C6 OMRON Corporation

Buy Now Datasheet

V-21-3CR6 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Actuator Travel 2.2 mm 2.2 mm
Actuator Type PIN PLUNGER PIN PLUNGER
Body Breadth 10.3 mm 10.3 mm
Body Height 15.9 mm 21.9 mm
Body Length or Diameter 27.8 mm 40.2 mm
Contact (AC) Max Rating R Load 21A@250VAC 21A@250VAC
Contact Current(AC)-Max 21 A 21 A
Contact Current(DC)-Max 21 A 21 A
Contact (DC) Max Rating R Load 21A@8VDC 21A@8VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 8 V 8 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 3.92 N 3.92 N
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Pre-Travel-Max 1.2 mm 1.2 mm
Sealing IP40 IP40
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 2 2

Compare V-21-2C6 with alternatives

Compare V-21-3CR6 with alternatives