V23026B1103B201
vs
1393775-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
7.6 mm
|
7.6 mm
|
Body Height |
6.9 mm
|
6.9 mm
|
Body Length or Diameter |
13 mm
|
13 mm
|
Coil Current(DC)-Max |
0.01 A
|
0.01 A
|
Coil Operate Voltage(DC) |
11.25 V
|
|
Coil Power |
150 mW
|
150 mW
|
Coil Release Voltage(DC) |
1.5 V
|
|
Coil Resistance |
1500 Ω
|
1500 Ω
|
Coil Voltage(DC)-Max |
15 V
|
15 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
1A@150VAC
|
|
Contact Current(AC)-Max |
1 A
|
1 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@125VDC
|
|
Contact Voltage(AC)-Max |
150 V
|
150 V
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
LEAD NICKEL
|
LEAD NICKEL
|
Insertion Loss-Max |
-1.9 dB
|
|
Isolation-Max |
-18 dB
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
1 ms
|
|
Operating Frequency-Max |
900 MHz
|
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
TUBE
|
Physical Dimension |
13mm x 7.6mm x 6.9mm
|
13mm x 7.6mm x 6.9mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
1 ms
|
|
Sealing |
IP67
|
|
Surface Mount |
NO
|
NO
|
Switching Time |
2 ms
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
VSWR |
1.75
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
|
|
|