V23042A2305B101
vs
G6A-434P-ST40-US-DC12
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Additional Feature |
POLARIZED
|
|
Body Breadth |
10.2 mm
|
10.1 mm
|
Body Height |
10.7 mm
|
8.4 mm
|
Body Length or Diameter |
20.2 mm
|
35.4 mm
|
Coil Current(DC)-Max |
0.008 A
|
0.033 A
|
Coil Operate Voltage(DC) |
18 V
|
8.4 V
|
Coil Power |
200 mW
|
400 mW
|
Coil Release Voltage(DC) |
2.4 V
|
1.2 V
|
Coil Resistance |
2880 Ω
|
360 Ω
|
Coil Voltage(DC)-Max |
24 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
5A@220VAC
|
.6A@125VAC
|
Contact Current(AC)-Max |
5 A
|
0.6 A
|
Contact Current(DC)-Max |
5 A
|
1 A
|
Contact (DC) Max Rating R Load |
5A@250VDC
|
1A@30VDC
|
Contact Voltage(AC)-Max |
220 V
|
125 V
|
Contact Voltage(DC)-Max |
250 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
8 ms
|
7.5 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
20.2mm X 10.2mm X 10.7mm
|
35.4mm X 10.1mm X 8.4mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
5.5 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Omron Electronics
|
|
|
|
Compare V23042A2305B101 with alternatives
Compare G6A-434P-ST40-US-DC12 with alternatives