V23061A1009A302
vs
V23061A1009A402
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Body Breadth |
10 mm
|
10 mm
|
Body Length or Diameter |
28.6 mm
|
28.6 mm
|
Coil Power |
262 mW
|
220 mW
|
Coil Resistance |
8790 Ω
|
8790 Ω
|
Coil Voltage(DC)-Max |
48 V
|
48 V
|
Contact Current(AC)-Max |
8 A
|
8 A
|
Contact Current(DC)-Max |
8 A
|
8 A
|
Contact Voltage(AC)-Max |
400 V
|
|
Dielectric Strength Between Coil and Contacts |
1000 Vrms
|
|
End Contact Material |
SILVER TIN OXIDE
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
70 °C
|
|
Packing Method |
TUBE
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
Weight |
9.2 g
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Body Height |
|
15 mm
|
Coil Current(DC)-Max |
|
0.005 A
|
Coil Operate Voltage(DC) |
|
33.6 V
|
Coil Release Voltage(DC) |
|
4.8 V
|
Coil/Input Supply Type |
|
DC
|
Contact/Output Supply Type |
|
AC/DC
|
Physical Dimension |
|
28.6mm x 10mm x 15mm
|
Reference Standard |
|
UL; VDE
|
Relay Function |
|
SPST
|
|
|
|