V23079-A1001-B301
vs
0-1393788-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Coil Current(DC)-Max |
0.028 A
|
0.028 A
|
Coil Operate Voltage(DC) |
3.75 V
|
3.75 V
|
Coil Power |
140 mW
|
140 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.5 V
|
Coil Resistance |
178 Ω
|
178 Ω
|
Coil Voltage(DC)-Max |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact/Output Supply Type |
DC
|
AC/DC
|
Manufacturer Series |
V23079
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Type |
RF RELAY
|
RF RELAY
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.41.00.20
|
Additional Feature |
|
POLARIZED
|
Body Breadth |
|
7.2 mm
|
Body Height |
|
9.8 mm
|
Body Length or Diameter |
|
14.5 mm
|
Contact (AC) Max Rating R Load |
|
.5A@125VAC
|
Contact Current(AC)-Max |
|
0.5 A
|
Contact Current(DC)-Max |
|
2 A
|
Contact (DC) Max Rating R Load |
|
2A@30VDC
|
Contact Voltage(AC)-Max |
|
125 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Electrical Life |
|
200000 Cycle(s)
|
Input Power-Max |
|
60 W
|
Insertion Loss-Max |
|
-0.27 dB
|
Isolation-Max |
|
-20.7 dB
|
Operate Time |
|
8 ms
|
Operating Frequency-Max |
|
900 MHz
|
Operating Frequency-Min |
|
100 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BOX; TUBE
|
Physical Dimension |
|
14.5mm X 7.2mm X 9.8mm
|
Reference Standard |
|
EN; IEC; UL
|
Relay Function |
|
DPDT
|
Release Time |
|
7 ms
|
Switching Time |
|
8 ms
|
VSWR |
|
1.4
|
|
|
|