If you like Findchips… You will love Findchips PRO. Try it Now.

V385LA10 vs D61ZOV391RA45 feature comparison

V385LA10 Intersil Corporation

Buy Now Datasheet

D61ZOV391RA45 Maida Development Company

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERSIL CORP MAIDA DEVELOPMENT CO
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 390 V
Energy Absorbing Capacity-Max 51 J 107 J
JESD-609 Code e0 e3
Manufacturer Series LA D61ZOV391RA45
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.4 W 0.4 W
Reference Standard CECC42201-006 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Package Description Radial,

Compare V385LA10 with alternatives

Compare D61ZOV391RA45 with alternatives