If you like Findchips… You will love Findchips PRO. Try it Now.

V385LA10 vs V385LA10PX1347 feature comparison

V385LA10 Intersil Corporation

Buy Now Datasheet

V385LA10PX1347 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP LITTELFUSE INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 51 J 51 J
JESD-609 Code e0 e3
Manufacturer Series LA LA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.4 W 0.4 W
Reference Standard CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Packing Method BULK
Rated Temperature 85 °C

Compare V385LA10 with alternatives

Compare V385LA10PX1347 with alternatives