If you like Findchips… You will love Findchips PRO. Try it Now.

V385LA10 vs 2381593.3817 feature comparison

V385LA10 Intersil Corporation

Buy Now Datasheet

2381593.3817 Vishay BCcomponents

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 51 J 51 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Base Number Matches 3 1
Pbfree Code Yes
Package Description ,
JESD-609 Code e3
Manufacturer Series 238159
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Packing Method AMMO PACK
Reference Standard CECC42000
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V385LA10 with alternatives

Compare 2381593.3817 with alternatives