If you like Findchips… You will love Findchips PRO. Try it Now.

V385LA10 vs MOV10391CWA feature comparison

V385LA10 Intersil Corporation

Buy Now Datasheet

MOV10391CWA Eaton Bussmann

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 390 V
Energy Absorbing Capacity-Max 51 J 45 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Base Number Matches 3 1
Package Description ,
Manufacturer Series 10
Number of Terminals 2
Package Shape DISK PACKAGE
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V385LA10 with alternatives

Compare MOV10391CWA with alternatives