If you like Findchips… You will love Findchips PRO. Try it Now.

V385LA10 vs Q69X3127 feature comparison

V385LA10 Littelfuse Inc

Buy Now Datasheet

Q69X3127 TDK Corporation of America

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC TDK CORP
Package Description Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 51 J 40 J
JESD-609 Code e3 e3
Manufacturer Series LA SIOV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 3 2

Compare V385LA10 with alternatives