If you like Findchips… You will love Findchips PRO. Try it Now.

V385LA10PX1347 vs 2322593.3817 feature comparison

Part not found

Search for

2322593.3817 Vishay BCcomponents

Buy Now Datasheet
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit DC Voltage-Max 505 V
Circuit RMS Voltage-Max 385 V
Energy Absorbing Capacity-Max 51 J
JESD-609 Code e3
Manufacturer Series 2322593
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 80 °C
Reference Standard CECC42000
Resistor Type VARISTOR
Surface Mount NO
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Base Number Matches 1

Compare 2322593.3817 with alternatives