If you like Findchips… You will love Findchips PRO. Try it Now.

V385LA10PX1347 vs D61ZOV391RA45 feature comparison

V385LA10PX1347 Littelfuse Inc

Buy Now Datasheet

D61ZOV391RA45 Maida Development Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Radial,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 390 V
Energy Absorbing Capacity-Max 51 J 107 J
JESD-609 Code e3 e3
Manufacturer Series LA D61ZOV391RA45
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard CECC42000

Compare V385LA10PX1347 with alternatives

Compare D61ZOV391RA45 with alternatives