If you like Findchips… You will love Findchips PRO. Try it Now.

V385LA10PX1347 vs VZ10D621KBS feature comparison

V385LA10PX1347 Littelfuse Inc

Buy Now Datasheet

Part not found

Search for
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit DC Voltage-Max 505 V
Circuit RMS Voltage-Max 385 V
Energy Absorbing Capacity-Max 51 J
JESD-609 Code e3
Manufacturer Series LA
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method BULK
Rated Power Dissipation (P) 0.4 W
Rated Temperature 85 °C
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE
Base Number Matches 1

Compare V385LA10PX1347 with alternatives