V385LA10PX1347 vs 2322593.3816 feature comparison

V385LA10PX1347 Littelfuse Inc

Buy Now Datasheet

2322593.3816 Vishay BCcomponents

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 51 J 51 J
JESD-609 Code e3 e3
Manufacturer Series LA 2322593
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK TR
Rated Power Dissipation (P) 0.4 W 0.25 W
Rated Temperature 85 °C 80 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard CECC42000

Compare V385LA10PX1347 with alternatives

Compare 2322593.3816 with alternatives