If you like Findchips… You will love Findchips PRO. Try it Now.
V385LA10PX1347 Littelfuse IncBuy Now Datasheet |
2381593.3817 Vishay BCcomponentsBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | LITTELFUSE INC | VISHAY INTERTECHNOLOGY INC |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.40.40.00 | 8533.40.40.00 |
Circuit DC Voltage-Max | 505 V | 505 V |
Circuit RMS Voltage-Max | 385 V | 385 V |
Energy Absorbing Capacity-Max | 51 J | 51 J |
JESD-609 Code | e3 | e3 |
Manufacturer Series | LA | 238159 |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Shape | DISK PACKAGE | DISK PACKAGE |
Package Style | Radial | |
Packing Method | BULK | AMMO PACK |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | VARISTOR |
Surface Mount | NO | NO |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | Matte Tin (Sn) - with Nickel (Ni) barrier |
Terminal Placement | RADIAL | RADIAL |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Reference Standard | CECC42000 | |