V62/04679-01XE
vs
74LVT32374EC/G,557
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
BGA
|
Package Description |
TSSOP, TSSOP20,.25
|
LFBGA,
|
Pin Count |
20
|
96
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Count Direction |
UNIDIRECTIONAL
|
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G20
|
R-PBGA-B96
|
JESD-609 Code |
e4
|
|
Length |
6.5 mm
|
13.5 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
150000000 Hz
|
|
Max I(ol) |
0.064 A
|
|
Moisture Sensitivity Level |
1
|
2
|
Number of Bits |
8
|
8
|
Number of Functions |
8
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
96
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
LFBGA
|
Package Equivalence Code |
TSSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
5 mA
|
|
Prop. Delay@Nom-Sup |
4.5 ns
|
|
Propagation Delay (tpd) |
5.3 ns
|
6.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
4.4 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT536-1
|
|
|
|
Compare V62/04679-01XE with alternatives
Compare 74LVT32374EC/G,557 with alternatives
-
74LVT32374EC/G,557 vs V62/04722-01XA
-
74LVT32374EC/G,557 vs 74LVTH322374ZKER
-
74LVT32374EC/G,557 vs 74LVT32374EC-T
-
74LVT32374EC/G,557 vs 74LVT32374G
-
74LVT32374EC/G,557 vs SN74LVTH32374ZKER
-
74LVT32374EC/G,557 vs CLVTH32374IGKEREP
-
74LVT32374EC/G,557 vs 74LVT32374EC,518
-
74LVT32374EC/G,557 vs SN74LVTH322374KR
-
74LVT32374EC/G,557 vs 74LVTH322374GX