V62/06672-01XE
vs
SN74BCT760DWR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-20
|
SOP, SOP20,.4
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Count Direction |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Family |
BCT/FBT
|
BCT/FBT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
12.8 mm
|
12.8 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.076 A
|
0.064 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
8
|
8
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
OPEN-COLLECTOR/3-STATE
|
OPEN-COLLECTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.076 mA
|
76 mA
|
Prop. Delay@Nom-Sup |
11.1 ns
|
10 ns
|
Propagation Delay (tpd) |
11.1 ns
|
7.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
7 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
-0.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
|
|
|
Compare V62/06672-01XE with alternatives
Compare SN74BCT760DWR with alternatives