V8ZS1P
vs
V8RA8
feature comparison
|
V8ZS1P
Littelfuse Inc
Buy Now
Datasheet
|
V8RA8
General Electric Solid State
Buy Now
Datasheet
|
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
4 V
|
|
Energy Absorbing Capacity-Max |
0.4 J
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
0.25 W
|
|
Rated Temperature |
85 °C
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Working Voltage |
5.5 V
|
|
Base Number Matches |
7
|
1
|
|
|
|
Compare V8ZS1P with alternatives