V8ZS1P vs ZVY4M10M10B feature comparison

V8ZS1P Littelfuse Inc

Buy Now Datasheet

ZVY4M10M10B SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 4 V 4 V
Energy Absorbing Capacity-Max 0.4 J 0.4 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR BULK
Rated Power Dissipation (P) 0.25 W 0.01 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish TIN MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 5.5 V 5.5 V
Base Number Matches 7 1
Circuit DC Voltage-Max 5.5 V

Compare V8ZS1P with alternatives

Compare ZVY4M10M10B with alternatives