VCMS0603104K050XB vs CS1608X7R104K500NRB feature comparison

VCMS0603104K050XB Vatronics Technologies Limited

Buy Now Datasheet

CS1608X7R104K500NRB Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD SAMWHA CAPACITOR GROUP
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series VCMS0603(K,50V)X7R
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series VCMS0603(K,50V)X7R
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ALSO AVAILABLE IN 13 INCH WITH 16K QUANTITY
JESD-609 Code e3
Multilayer Yes
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare VCMS0603104K050XB with alternatives

Compare CS1608X7R104K500NRB with alternatives