VCNL4010-GS08
vs
VCNL4000-GS18
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY SEMICONDUCTORS
|
Package Description |
3.95 X 3.95 MM, 0.75 MM HEIGHT, GREEN, SMD-12
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Vishay
|
|
Body Breadth |
3.95 mm
|
3.95 mm
|
Body Height |
0.75 mm
|
0.75 mm
|
Body Length or Diameter |
3.95 mm
|
3.95 mm
|
Measurement Range-Max (mm) |
200 mm
|
200 mm
|
Measurement Range-Min (mm) |
1 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
0.002 mA
|
3.8 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Interface Type |
I2C INTERFACE
|
I2C INTERFACE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Output Type |
|
DIGITAL CURRENT
|
|
|
|
Compare VCNL4010-GS08 with alternatives
Compare VCNL4000-GS18 with alternatives