VE-MC30-EU vs VI-MC30-IU feature comparison

VE-MC30-EU Vicor Corporation

Buy Now Datasheet

VI-MC30-IU Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description , PACKAGE-10
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 60 V 60 V
Input Voltage-Min 42 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X R-XXMA-X10
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Approvals CE, TUV, UL, VDE, CSA, IEC
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.2%
Number of Terminals 10
Protections OUTPUT OVER VOLTAGE
Technology HYBRID
Terminal Finish TIN LEAD
Width 126 mm

Compare VE-MC30-EU with alternatives

Compare VI-MC30-IU with alternatives