VF-S250-12A-CF
vs
VMS-450B-12-CNF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CUI INC
CUI INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CB, CE, TUV, UL
CB, CE, EN, IEC, UL
Efficiency (Main Output)
80%
89%
Input Voltage-Max
132 V
240 V
Input Voltage-Min
90 V
100 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XXMA-X
R-XXMA-X
Length
127 mm
127 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
20.83 A
Output Voltage-Max
12.6 V
12.6 V
Output Voltage-Min
11.4 V
11.4 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
Ripple Voltage (Main Out)
0.04242 Vrms
0.08484 Vrms
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
250 W
250 W
Trim/Adjustable Output
YES
NO
Warm-up Time
1 s
Width
81.28 mm
86.6 mm
Base Number Matches
4
1
Package Description
,
Date Of Intro
2020-03-10
Seated Height-Max
50 mm