VHB150W-Q48-S12
vs
VHK150W-Q48-S12-DIN
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
V-INFINITY LLC
|
CUI INC
|
Package Description |
,
|
MODULE-9
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2018-06-13
|
Samacsys Manufacturer |
|
CUI Inc.
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
18 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-XXFM-X9
|
Length |
|
107.5 mm
|
Load Regulation-Max |
|
0.2%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
9
|
Operating Temperature-Max |
|
50 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
13.2 V
|
Output Voltage-Min |
|
10.8 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
150 W
|
Trim/Adjustable Output |
|
YES
|
Width |
|
101.8 mm
|
|
|
|
Compare VHK150W-Q48-S12-DIN with alternatives