VHB150W-Q48-S12
vs
VI-2N1-MV-S
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
V-INFINITY LLC
|
VICOR CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
|
UL, CE, VDE, CSA, TUV, BABT
|
Efficiency (Main Output) |
|
80%
|
Input Voltage-Max |
|
76 V
|
Input Voltage-Min |
|
36 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-XDMA-P9
|
JESD-609 Code |
|
e0
|
Length |
|
116.8 mm
|
Line Regulation-Max |
|
0.2%
|
Load Regulation-Max |
|
0.2%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
9
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Max |
|
13.2 V
|
Output Voltage-Min |
|
10.8 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
THERMAL; CURRENT; OUTPUT OVER VOLTAGE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD OVER COPPER
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
150 W
|
Trim/Adjustable Output |
|
YES
|
Width |
|
61 mm
|
|
|
|
Compare VI-2N1-MV-S with alternatives