VHE100W-Q48-S5
vs
PKJ4711EPIP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
ERICSSON POWER MODULES AB
|
Package Description |
PACKAGE-9
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
|
Additional Feature |
REMOTE SHUTDOWN
|
IT CAN ALSO OPERATE FROM A 60V NOMINAL INPUT
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, UL
|
|
Efficiency (Main Output) |
92%
|
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
18 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P9
|
R-XDMA-P8
|
Length |
61 mm
|
|
Line Regulation-Max |
0.2%
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
20 A
|
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4.5 V
|
4 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
|
Seated Height-Max |
13.2 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
7.62 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
57.9 mm
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
9/8
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare VHE100W-Q48-S5 with alternatives
Compare PKJ4711EPIP with alternatives