VHK100W-Q48-S5 vs AEQ20A48N-8 feature comparison

VHK100W-Q48-S5 CUI Inc

Buy Now Datasheet

AEQ20A48N-8 Vertiv Inc

Buy Now Datasheet
Source Content uid VHK100W-Q48-S5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC EMERSON NETWORK POWER
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MXFM-X9 R-XDMA-P8
Length 107.5 mm 57.9 mm
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 10.5 V
Output Voltage-Min 4.5 V 1 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 101.8 mm 36.8 mm
Base Number Matches 1 2
Qualification Status Not Qualified

Compare VHK100W-Q48-S5 with alternatives

Compare AEQ20A48N-8 with alternatives