VHK100W-Q48-S5 vs EQW020A0A61Z feature comparison

VHK100W-Q48-S5 CUI Inc

Buy Now Datasheet

EQW020A0A61Z GE Power Electronics Inc

Buy Now Datasheet
Source Content uid VHK100W-Q48-S5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC GE POWER ELECTRONICS INC
Package Description , ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MXFM-X9 R-XDMA-P8
Length 107.5 mm 57.9 mm
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 101.8 mm 22.8 mm
Base Number Matches 1 4
Part Package Code MODULE
Pin Count 8
JESD-609 Code e1
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER
Terminal Pitch 7.62 mm

Compare VHK100W-Q48-S5 with alternatives

Compare EQW020A0A61Z with alternatives