VHS2-S12-S12-SIP
vs
PESE2-S12-S12-M
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
V-INFINITY LLC
|
CUI INC
|
Package Description |
,
|
PACKAGE-8/5
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
CUI Inc.
|
Analog IC - Other Type |
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals |
|
EN
|
Efficiency (Main Output) |
|
84%
|
Input Voltage-Max |
|
13.2 V
|
Input Voltage-Min |
|
10.8 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-PDMA-G5
|
Length |
|
13.2 mm
|
Line Regulation-Max |
|
1.2%
|
Load Regulation-Max |
|
10%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.167 A
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.053025 Vrms
|
Seated Height-Max |
|
7.5 mm
|
Surface Mount |
|
YES
|
Technology |
|
HYBRID
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
2 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
8.5 mm
|
|
|
|
Compare PESE2-S12-S12-M with alternatives