VI-LC30-CU-CC vs CHB200W-48S05N-C feature comparison

VI-LC30-CU-CC Vicor Corporation

Buy Now Datasheet

CHB200W-48S05N-C Cincon Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP CINCON ELECTRONICS CO LTD
Package Description PACKAGE-10 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 60 V 75 V
Input Voltage-Min 42 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-PDMA-P9
Line Regulation-Max 0.2%
Load Regulation-Max 0.5% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 9
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Pin Count 9
Length 61 mm
Seated Height-Max 13.7 mm
Width 57.9 mm

Compare VI-LC30-CU-CC with alternatives

Compare CHB200W-48S05N-C with alternatives