VI-LCN0-CU vs AJ80A-048L-050F40 feature comparison

VI-LCN0-CU Vicor Corporation

Buy Now Datasheet

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP ASTEC AMERICA INC
Part Package Code MODULE
Package Description PACKAGE-10 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC UL; CSA; VDE
Input Voltage-Max 76 V 72 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-PBFM-P22
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 22
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -20 °C
Output Voltage-Max 5.5 V 5.05 V
Output Voltage-Min 2.5 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Protections OUTPUT OVER VOLTAGE THERMAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED BOTTOM
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 64.5 mm
Base Number Matches 1 2
Efficiency (Main Output) 82%

Compare VI-LCN0-CU with alternatives

Compare AJ80A-048L-050F40 with alternatives