VI-LCN0-MUH1-CC vs VE-LCN0-CU feature comparison

VI-LCN0-MUH1-CC Vicor Corporation

Buy Now Datasheet

VE-LCN0-CU Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description PACKAGE-10 MODULE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 76 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XXMA-X
Line Regulation-Max 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W

Compare VI-LCN0-MUH1-CC with alternatives

Compare VE-LCN0-CU with alternatives