VI-LCW1-EX
vs
VHK75W-Q48-S12-DIN
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
CUI INC
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
VICOR
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, TUV, UL, VDE, CSA, IEC
|
CE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XXMA-X10
|
R-MXFM-X
|
JESD-609 Code |
e0
|
|
Length |
219.2 mm
|
107.5 mm
|
Line Regulation-Max |
0.5%
|
0.2%
|
Load Regulation-Max |
1%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Output Voltage-Max |
13.2 V
|
13.2 V
|
Output Voltage-Min |
10.8 V
|
10.8 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
XMA
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Protections |
OUTPUT OVER VOLTAGE
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
75 W
|
75 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
64.5 mm
|
101.8 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-06-13
|
Efficiency (Main Output) |
|
82.5%
|
Output Current-Max |
|
6.25 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Ripple Voltage (Main Out) |
|
0.053025 Vrms
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VI-LCW1-EX with alternatives
Compare VHK75W-Q48-S12-DIN with alternatives