VI-LCW4-EW vs VE-LCW4-CW feature comparison

VI-LCW4-EW Vicor Corporation

Buy Now Datasheet

VE-LCW4-CW Vicor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description PACKAGE-10 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X10 R-XXMA-X
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -25 °C
Output Voltage-Max 52.8 V 52.8 V
Output Voltage-Min 24 V 43.2 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 64.5 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VI-LCW4-EW with alternatives

Compare VE-LCW4-CW with alternatives