VI-MC30-CWH1-CC vs ERS4050P020S25 feature comparison

VI-MC30-CWH1-CC Vicor Corporation

Buy Now Datasheet

ERS4050P020S25 NetPower Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VICOR CORP NETPOWER CORP
Package Description , EIGHTH BRICK PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 60 V 75 V
Input Voltage-Min 42 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XDMA-P8
Line Regulation-Max 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 8
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3/e4
Length 58.4 mm
Operating Temperature-Max 20 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 9.9 mm
Terminal Finish MATTE TIN/GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W
Width 22.8 mm

Compare VI-MC30-CWH1-CC with alternatives

Compare ERS4050P020S25 with alternatives