VI-MC30-EW-CC
vs
RSD-100C-5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description |
PACKAGE-10
|
PACKAGE-5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-11-21
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, TUV, UL, VDE, CSA, IEC
|
UL, EAC, IEC
|
Input Voltage-Max |
60 V
|
62.4 V
|
Input Voltage-Min |
42 V
|
33.6 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XXMA-X10
|
R-XXFM-X
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
55 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Output Voltage-Max |
5.5 V
|
5.1 V
|
Output Voltage-Min |
2.5 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OUTPUT OVER VOLTAGE
|
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
NO
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
19 Weeks, 3 Days
|
Samacsys Manufacturer |
|
Mean Well
|
Additional Feature |
|
VOLTAGE ADJUSTMENT optional, which the standard product does not have it
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
89%
|
Output Current-Max |
|
20 A
|
Package Code |
|
XFM
|
Ripple Voltage (Main Out) |
|
0.0353 Vrms
|
|
|
|
Compare VI-MC30-EW-CC with alternatives
Compare RSD-100C-5 with alternatives