VI-MC30-IU vs LQS40A48-5V0GREJ feature comparison

VI-MC30-IU Vicor Corporation

Buy Now Datasheet

LQS40A48-5V0GREJ Vertiv Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP VERTIV CO
Part Package Code MODULE
Package Description PACKAGE-10 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Height 25.15 mm
Input Voltage-Max 60 V 75 V
Input Voltage-Min 42 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XDMA-P8
JESD-609 Code e0
Length 219.2 mm 58.4 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 10.5 V
Output Voltage-Min 2.5 V 1 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 126 mm 36.8 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 8.89 mm
Terminal Pitch 3.81 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VI-MC30-IU with alternatives

Compare LQS40A48-5V0GREJ with alternatives