VI-MC30-IUH1 vs AJ80A-048L-050F40 feature comparison

VI-MC30-IUH1 Vicor Corporation

Buy Now Datasheet

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC UL; CSA; VDE
Input Voltage-Max 60 V 72 V
Input Voltage-Min 42 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-PBFM-P22
Line Regulation-Max 0.2%
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 22
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Voltage-Max 5.5 V 5.05 V
Output Voltage-Min 2.5 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Protections OUTPUT OVER VOLTAGE THERMAL
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED BOTTOM
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 2
Efficiency (Main Output) 82%
Qualification Status Not Qualified

Compare VI-MC30-IUH1 with alternatives

Compare AJ80A-048L-050F40 with alternatives