VI-MC30-IUH1-CC vs AJ80A-048L-050F40 feature comparison

VI-MC30-IUH1-CC Vicor Corporation

Buy Now Datasheet

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC UL; CSA; VDE
Input Voltage-Max 60 V 72 V
Input Voltage-Min 42 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-PBFM-P22
Line Regulation-Max 0.2%
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 22
Output Voltage-Max 5.5 V 5.05 V
Output Voltage-Min 2.5 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Protections OUTPUT OVER VOLTAGE THERMAL
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED BOTTOM
Trim/Adjustable Output YES YES
Base Number Matches 1 2
Efficiency (Main Output) 82%
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Qualification Status Not Qualified
Temperature Grade OTHER
Total Power Output-Max 200 W

Compare VI-MC30-IUH1-CC with alternatives

Compare AJ80A-048L-050F40 with alternatives